Hynix H55S5122DFR-60M technical specifications.
| Access Time | 6ns |
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | SDRAM, |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hynix H55S5122DFR-60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
