Hynix H5MS1G22AFR-J3M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -30°C |
| Page Size | 4096B |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5MS1G22AFR-J3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
