Hynix H5MS2622JFR-J3M technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 256Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5MS2622JFR-J3M to view detailed technical specifications.
No datasheet is available for this part.