Hynix H5MS2G22AFR-J3M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5MS2G22AFR-J3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
