Hynix H5MS5162DFR-J3M technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 13b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5MS5162DFR-J3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.