The H5PS1G63JFR-S6C is a 1Gb memory device with a 16-bit address bus and 16-bit data bus. It operates at a maximum frequency of 800MHz and has a maximum operating temperature of 95°C. The device is packaged in a FBGA package and is compliant with RoHS regulations. It has an access time of 0.4ns and operates on a 1.8V supply voltage. The device is manufactured by Hynix and has a minimum operating temperature of 0°C.
Hynix H5PS1G63JFR-S6C technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS1G63JFR-S6C to view detailed technical specifications.
No datasheet is available for this part.