Hynix H5PS1G83EFR-S6C technical specifications.
| Access Time | 15ns |
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 1000B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS1G83EFR-S6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.