Hynix H5PS1G83JFR-G7C technical specifications.
| Access Time | 0.35ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS1G83JFR-G7C to view detailed technical specifications.
No datasheet is available for this part.