Hynix H5PS2562GFR-S5I technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS2562GFR-S5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.