Hynix H5PS5162FFR-S6C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS5162FFR-S6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.