Hynix H5TQ4G83MFR-H9C technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5TQ4G83MFR-H9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.