Hynix HMT325U6CFR8C-H9 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix HMT325U6CFR8C-H9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.