Hynix HY27UF081G2A-TPCB technical specifications.
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF081G2A-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.