Hynix HY27UF084G2M-TPCB technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY27UF084G2M-TPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
