
The HY57V641620FTP-H is a 64Mb SDRAM with a 14-bit address bus and 16-bit data bus. It has a maximum access time of 6ns and operates at supply voltages between 3V and 3.6V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Hynix HY57V641620FTP-H technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Height | 0.98mm |
| Length | 22.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY57V641620FTP-H to view detailed technical specifications.
No datasheet is available for this part.
