Hynix HY5PS561621AFP-2 technical specifications.
| Access Time | 0.3ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix HY5PS561621AFP-2 to view detailed technical specifications.
No datasheet is available for this part.