Hynix HYNH5PS1G63EFRY5I technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Hynix HYNH5PS1G63EFRY5I to view detailed technical specifications.
No datasheet is available for this part.