Hynix HYNH5TQ2G63DFRH9C technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 2Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Hynix HYNH5TQ2G63DFRH9C to view detailed technical specifications.
No datasheet is available for this part.