Hypertronics KA41/127BEFD21TAH technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hypertronics KA41/127BEFD21TAH to view detailed technical specifications.
No datasheet is available for this part.