Hypertronics KA41/127BEFW24TAH technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD (5) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hypertronics KA41/127BEFW24TAH to view detailed technical specifications.
No datasheet is available for this part.