Hypertronics KA62/127CPMC10TH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hypertronics KA62/127CPMC10TH to view detailed technical specifications.
No datasheet is available for this part.