Hypertronics LCFSTAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hypertronics LCFSTAH to view detailed technical specifications.
No datasheet is available for this part.