I/O Interconnect 120-010-020 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PP |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 120-010-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.