I/O Interconnect 121-010-012 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-010-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.