I/O Interconnect 121-410-011 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Height | 2.6mm |
| Insulation Material | PP |
| Lead Free | Contains Lead |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Width | 4.8mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-410-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.