I/O Interconnect 121-610-021 technical specifications.
| Color | White |
| Insulation Material | PP |
| Length | 10foot |
| Number of Conductors | 6 |
| Package Quantity | 500 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-610-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.