I/O Interconnect 488-078-503-D technical specifications.
| Color | Silver |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 488-078-503-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.