
I/O Interconnect GLF-121-010-003 technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PP |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-121-010-003 to view detailed technical specifications.
No datasheet is available for this part.
