This cable features 10 conductors with a copper material and a 26AWG wire gauge. The insulation is made of PP and is black in color. It is unshielded and available in bulk packaging. The cable is rated for a maximum voltage of 30V.
I/O Interconnect GLF-121-010-013 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PP |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-121-010-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.