This unshielded cable features 10 conductors made from copper, with a 26AWG wire gauge and a maximum operating voltage of 30V. The cable is packaged in bulk and has a white color. It is designed for cable mounting and is constructed with a PP insulation material.
I/O Interconnect GLF-121-010-023 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PP |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-121-010-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.