
I/O Interconnect GLF-444-074-504-D technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-444-074-504-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.