
I/O Interconnect GLF-444-074-520-D technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-444-074-520-D to view detailed technical specifications.
No datasheet is available for this part.