I/O Interconnect GLF-464-074-522-D technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 6 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-464-074-522-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.