
I/O Interconnect GLF-466-076-504-D technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-466-076-504-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
