I-Pex 20143-020E-20F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20143 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for I-Pex 20143-020E-20F to view detailed technical specifications.
No datasheet is available for this part.