I-Pex 20403-030E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 30 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for I-Pex 20403-030E to view detailed technical specifications.
No datasheet is available for this part.