I-Pex 20455-A20E-76 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for I-Pex 20455-A20E-76 to view detailed technical specifications.
No datasheet is available for this part.