I-Pex 20526-050E-01 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 15 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Nickel/Gold (Ni/Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for I-Pex 20526-050E-01 to view detailed technical specifications.
No datasheet is available for this part.