I-Pex 81122-030B-200 technical specifications.
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Pitch | 0.4mm |
| Series | 81122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for I-Pex 81122-030B-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
