This 35-contact female PCB connector features a copper alloy contact material and a 0.4mm pitch. It has a straight orientation and a black housing color. The connector is designed for PCB mount and has a solder termination. It is part of the 81122 series from I-Pex.
I-Pex 81122-035B-200 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Housing Color | Black |
| Mount | PCB |
| Number of Contacts | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Series | 81122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for I-Pex 81122-035B-200 to view detailed technical specifications.
No datasheet is available for this part.