I-Rocks Technology IR-7561L technical specifications.
| Interface | USB |
| Type | Optical |
| Operating Systems | Mac OS 9.X|Mac OS X10|Win 7|Win 2000|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800/1600dpi |
| Number of Buttons | 5 |
| Product Depth | 55mm |
| Height | 39mm |
| Product Length | 93mm |
Download the complete datasheet for I-Rocks Technology IR-7561L to view detailed technical specifications.
No datasheet is available for this part.