I-Rocks Technology RF-6572L technical specifications.
| Interface | Cordless|USB |
| Type | Optical |
| Operating Systems | Win 7|Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 10m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Resolution | 800/1600dpi |
| Number of Buttons | 5 |
| Product Depth | 61.7mm |
| Height | 41.3mm |
| Product Length | 104mm |
Download the complete datasheet for I-Rocks Technology RF-6572L to view detailed technical specifications.
No datasheet is available for this part.