
IAR Systems ADM51 technical specifications.
| Core Architecture | 8051 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ADM-51 |
| RoHS | Compliant |
Download the complete datasheet for IAR Systems ADM51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
