
IAR Systems KSK-EFM32-G8XX technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Operating Supply Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for IAR Systems KSK-EFM32-G8XX to view detailed technical specifications.
No datasheet is available for this part.