Single Board Computer motherboard featuring a 4GHz Intel processor and Intel C236 chipset. Supports up to 32GB DDR4 system memory across two DIMM slots. Equipped with dual 1000Mbps Ethernet ports (Intel I211AT/Intel I219LM) and integrated Intel graphics with 1024MB allocated memory. Includes Realtek ALC662 audio, six SATA ports, and six USB ports. Operates within a 0°C to 60°C temperature range.
Ibase IB990AF-C236 technical specifications.
| Processor Type | Intel |
| Processor Speed | 4GHz |
| Number of System Memory | 2 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR4 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I219LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel C236 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 6 |
| BIOS | AMI |
| Type | CPU Card |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 338mm |
| Product Depth | 126mm |
Download the complete datasheet for Ibase IB990AF-C236 to view detailed technical specifications.
No datasheet is available for this part.