Digital Signage Players AMD MBD301 DDR4 2 8GB RAM
Checking distributor stock and pricing after the page loads.
| Processor Type | AMD |
| Processor Number | MBD301 |
| Processor Speed | 3.7GHz |
| Chipset Type | AMD X470 |
| System Memory Type | DDR4 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| Number of Ethernet Ports | 1 |
| Operating Systems | Win 10(64-bit)Enterprise |