Ibase SI-323-N technical specifications.
| Processor Type | AMD |
| Processor Speed | 2.6G/3.5GHz |
| System Memory Type | DDR4 |
| Number of System Memory | 2 |
| System Memory Speed | 2400MHz |
Download the complete datasheet for Ibase SI-323-N to view detailed technical specifications.
No datasheet is available for this part.