IBM IBM25PPC750CXEJP7013T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IBM IBM25PPC750CXEJP7013T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.