Iboco T1-E100X60G technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-E100X60G to view detailed technical specifications.
No datasheet is available for this part.