Iboco T1-E40X40G technical specifications.
| Color | Grey |
| Height | 100mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Series | Narrow Slot |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-E40X40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
